Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9760
- Distrelec Article No.:
- 304-01-856
- Mfr. Part No.:
- 281807CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€572.51
(exc. VAT)
€704.19
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €572.51 | €11.45 |
*price indicative
- RS Stock No.:
- 807-9760
- Distrelec Article No.:
- 304-01-856
- Mfr. Part No.:
- 281807CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1mm² | |
| American Wire Gauge | 18AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1mm² | ||
American Wire Gauge 18AWG | ||
- COO (Country of Origin):
- DE
LAPP Control Cable, Oil Resistant, 1mm² Cross-Sectional Area - ÖLFLEX CONTROL TM CY Series - 281807CY
For steady power and signal delivery to your circuit, opt for this 7-core control cable from LAPP. It includes a drain wire that serves as a conduit for dangerous currents to pass safely to the ground. A 50m reel means you have enough stock to cut and fix for multiple applications. The cord's tough PVC jacket is UV-resistant to prevent discolouration when installed in areas of direct sunlight. Its minimum bend radius of five times its diameter offers flexibility in tricky spaces.
Features & Benefits
• Bare copper conductors deliver a high level of electrical conductivity
• Flame-retardant, so it's a safe choice in volatile environments
• Mechanical and oil-resistant for durability in locations prone to grime and filth
Applications
• Food production
• Marine engineering
• Bottling plants
• Automotive workshops
What type of screening does this cable have?
This cable has a robust braided foil screen that helps protect signals from EMI to ensure clear delivery.
Olflex Control TM CY NFPA 70/79 Cable
From Lapp, the Olflex Control cable is a robust power and control solution for industrial, plant engineering and wind turbine applications.
The cable features a high degree of mechanical and torsional resistance, which makes it Ideal for dynamic applications. The control cable's resistance to cold, and technical resistance to ozone and UV, also makes it suitable for outdoor use.
The cable is comprised of fine-wire bare copper strands, with a specially formulated thermoplastic sheath that is both flame retardant and oil resistant.
Features and Benefits
• Easy installation due to omission of closed raceways (suitable for open wiring)
• Flame-retardant according to CSA FT4
• Cold resistance
• Mechanical resistance
• Torsion resistance
• Oil resistant
• Torsion resistant for drip loops
Applications
This Olflex Control Cable has multiple certifications, and is such is useful in a variety of applications. It is torsion resistant for drip loops, which means it is especially suited to wind turbine generators. Due to the robust nature of the cable, it is also suited to;
• Tool machinery
• Industrial machinery
• Industrial control systems
• Power extensions
Accessories
Lapp Olflex Control Cable should be used with accessories that match its capabilities. Lapp supplies a range of appropriate cable glands, such as the Skintop MS-M range.
• 405-8817 is an M12 IP68 Skintop Cable Gland
• 405-8823 is an M16 IP68 Skintop Cable Gland
• 405-8839 is an M20 IP68 Skintop Cable Gland
• 405-8845 is an M25 IP68 Skintop Cable Gland
• 405-8851 is an M32 IP68 Skintop Cable Gland
• 405-8867 is an M40 IP68 Skintop Cable Gland
• 405-8889 is an M50 IP68 Skintop Cable Gland
• 405-8895 is an M63 IP68 Skintop Cable Gland
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
