Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 1.5mm² 16 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9745
- Mfr. Part No.:
- 281607CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€826.93
(exc. VAT)
€1,017.12
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €826.93 | €16.539 |
*price indicative
- RS Stock No.:
- 807-9745
- Mfr. Part No.:
- 281607CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 1.5 mm² Cross Sectional Area, 7 Cores - 281607CY
This control cable is designed for versatile industrial use, featuring a 7 core configuration and a cross-sectional area of 1.5 mm². With an outer diameter of 11.1mm, it combines efficient power transmission with robust performance characteristics. The thermoplastic polymer sheath offers durability while maintaining flexibility, making it suitable for a range of applications.
Features & Benefits
• Screened design reduces electromagnetic interference
• Flame retardant materials for enhanced safety
• Torsion resistance supports dynamic usage
• Compliant with stringent standards for industrial machinery
Applications
• Ideal for use in industrial machinery and plant engineering
• Suitable for unprotected 600V operation in cable trays
• Effective in wind turbine installations requiring torsion resistance
• Utilised in environments compliant with UK and CSA standards
What is the advantage of the screened design?
The screened design significantly reduces the likelihood of electromagnetic interference, ensuring reliable performance in sensitive environments. This is particularly beneficial for applications involving automation and control systems where signal integrity is crucial.
How does the cable perform in extreme temperatures?
This cable is rated for a wide temperature range, allowing operation from -40°C during extreme cold to +90°C in high heat. This capability ensures consistent performance in varying climate conditions without compromising safety or functionality.
What types of environments can this cable endure?
The oil-resistant sheath and flame retardant properties enable this cable to endure harsh industrial environments, including areas exposed to oil and high temperatures, making it suitable for a variety of industrial applications.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
