Lapp OLFLEX CONTROL TM Control Cable, 3 Cores 1mm² 18 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-9754
- Mfr. Part No.:
- 281803CY
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€389.28
(exc. VAT)
€478.81
(inc. VAT)
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €389.28 | €7.786 |
*price indicative
- RS Stock No.:
- 807-9754
- Mfr. Part No.:
- 281803CY
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM CY Series Control Cable, 3 Cores, 1 mm² Cross Sectional Area - 281803CY
This control cable is designed for industrial applications, featuring three cores and a cross-sectional area of 1 mm². The cable, suitable for various demanding environments, is manufactured from bare copper conductors and is housed in a robust thermoplastic polymer sheath. With a length of 50m, this screened control cable provides excellent performance in power control tasks, ensuring both flexibility and durability in operation.
Features & Benefits
• Screened design effectively reduces electromagnetic interference
• Flame-retardant construction enhances safety in industrial settings
• PVC insulation promotes flexibility for easy installation
• Low transfer impedance ensures efficient signal transmission
Applications
• Used in industrial machinery and plant engineering
• Suitable for unprotected 600V operation on cable trays
• Ideal for involving wind turbine generators
• Can be used in environments exposed to sunlight and ozone
• For tasks requiring torsion-resistant cabling
What temperature range can be handled effectively?
The cable is designed to function within a temperature range of -40°C when static up to +90°C, enabling use in various demanding environments.
How does the design accommodate installations in wind turbines?
Its torsion-resistant feature makes it suitable for the loop applications typical in wind turbine generators, preventing cable damage during movement.
Does the construction provide protection against exposure to oils?
Yes, the cable is oil-resistant, making it Ideal for applications where contact with oils and greases may occur.
Related links
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
