RS PRO Flush Push Button Switch - 1 NO, Polycarbonate, 1 Cutouts, Green, On, IP65
- RS Stock No.:
- 711-228
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.14
(exc. VAT)
€41.99
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.14 |
*price indicative
- RS Stock No.:
- 711-228
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Push Button Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 1 | |
| Push Button Marking | On | |
| Push Button Colour | Green | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Flush | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 83mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Push Button Switch | ||
Series SB113-022-G | ||
Number of Cutouts 1 | ||
Push Button Marking On | ||
Push Button Colour Green | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Flush | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 83mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO IP65 Push Button Switch, 1 NO Contact
The RS PRO IP65 Push Button Switch is designed for reliable performance in industrial environments. With a robust polycarbonate enclosure and a flush green actuator, it is Ideal for controlling machinery and equipment. The switch is marked 'On' for clear operation and features a screw Terminal connection for secure installation.
Features and Benefits
IP65 Rating: Provides protection against dust and water ingress, ensuring durability in harsh conditions.
Polycarbonate Enclosure: Offers excellent impact resistance and longevity.
Flush Actuation: Allows for easy and intuitive operation.
Thermoplastic Push Button: Ensures a Durable and responsive interface.
Screw Terminal: Facilitates secure and straightforward wiring.
Temperature Range: Operates efficiently from -25 °C to 70 °C, suitable for various environments.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Polycarbonate Enclosure: Offers excellent impact resistance and longevity.
Flush Actuation: Allows for easy and intuitive operation.
Thermoplastic Push Button: Ensures a Durable and responsive interface.
Screw Terminal: Facilitates secure and straightforward wiring.
Temperature Range: Operates efficiently from -25 °C to 70 °C, suitable for various environments.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial machinery control
Automation systems
Manufacturing equipment
Automation systems
Manufacturing equipment
Additional Information
Enclosure Colour: Black and Grey
Contact Configuration: 1 Normally Open (NO)
Number of Cutouts: 1
Push Button Marking: On
Contact Configuration: 1 Normally Open (NO)
Number of Cutouts: 1
Push Button Marking: On
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Polycarbonate Red IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
