RS PRO Flush Push Button Enclosure - 1 NO, Polycarbonate, 1 Cutouts, White, START, IP65
- RS Stock No.:
- 711-266
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€18.49
(exc. VAT)
€22.74
(inc. VAT)
Temporarily out of stock
- 24 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.49 |
*price indicative
- RS Stock No.:
- 711-266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 1 | |
| Push Button Marking | START | |
| Push Button Colour | White | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Cutout Diameter | 30mm | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 83mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 1 | ||
Push Button Marking START | ||
Push Button Colour White | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Cutout Diameter 30mm | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 83mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 30 mm Push Button Enclosure, 1 NO
This RS PRO push button enclosure is designed for industrial applications requiring a reliable and Durable control interface. With a 30 mm cutout diameter, it is suitable for various machinery and equipment. The enclosure features a flush white push button marked 'Start', making it Ideal for start-up operations.
Features and Benefits
IP65 Rating: Provides protection against dust and water ingress, ensuring reliable operation in harsh environments.
Polycarbonate Enclosure: Offers excellent impact resistance and durability, suitable for industrial settings.
Thermoplastic Push Button: Ensures longevity and resistance to wear, maintaining functionality over time.
Screw Terminal: Facilitates easy and secure wiring connections.
Operating Temperature Range: Functions effectively between -25 °C and 70 °C, suitable for diverse conditions.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Polycarbonate Enclosure: Offers excellent impact resistance and durability, suitable for industrial settings.
Thermoplastic Push Button: Ensures longevity and resistance to wear, maintaining functionality over time.
Screw Terminal: Facilitates easy and secure wiring connections.
Operating Temperature Range: Functions effectively between -25 °C and 70 °C, suitable for diverse conditions.
CE and IEC 60947-5-1 Approved: Meets international safety and performance standards.
Applications
Industrial machinery control panels
Manufacturing equipment interfaces
Automation systems
Manufacturing equipment interfaces
Automation systems
Additional Information
Enclosure Colour: Black and Grey
Push Button Colour: White
Push Button Marking: Start
Number of Cutouts: 1
Hazardous Area Certification: Not applicable
Push Button Colour: White
Push Button Marking: Start
Number of Cutouts: 1
Hazardous Area Certification: Not applicable
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Enclosure - 1 NO 1 Cutouts START, IP65
- Schneider Electric Spring Return Enclosed Push Button - DPST 1 Cutouts Black IP67, IP69K
- RS PRO Flush Push Button Switch - 1 NO/1 NO Black IP65
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- RS PRO Flush Polycarbonate Red IP65
- Schneider Electric Spring Return Push Button Control Station - 1 NO 1 Cutouts IP54
