Lovato Electric Flush Control Station Switch - 1 NC, Polycarbonate, Red, O, IP66, IP67, IP69K
- RS Stock No.:
- 805-567
- Mfr. Part No.:
- LPZP1B8102
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 805-567
- Mfr. Part No.:
- LPZP1B8102
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1B8102 | |
| Push Button Marking | O | |
| Push Button Colour | Red | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1B8102 | ||
Push Button Marking O | ||
Push Button Colour Red | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station is a versatile and robust component designed for use in demanding environments, featuring a flush pushbutton that ensures reliable operation and user safety.
Constructed with Durable polycarbonate material for enhanced longevity
Offers an IP66, IP67, and IP69K rating for superior protection against environmental factors
Wide operating temperature range from -25°C to +70°C, suitable for varied conditions
Certifications include cULus, ensuring compliance with industry standards
Related links
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
