nVent HOFFMAN NOX08 Series, 325 m³/h Air Conditioning Unit, 880 115V 640 mm 316mm 240 mm

Subtotal (1 unit)*

€4,328.66

(exc. VAT)

€5,324.25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,328.66

*price indicative

RS Stock No.:
171-464
Mfr. Part No.:
NOX08C0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

880

Product Type

Air Conditioning Unit

Air Flow

325m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

Cable

Power Consumption

450W

Maximum Supply Voltage

115V

IP Rating

IP55

Certification

UL, CE, UKCA

Material

Stainless Steel

Type of installation

Vertical Mount

Maximum Temperature Setting

55°C

Min Temperature Setting

-20°C

Depth

240mm

Height

640mm

Series

NOX08

Width

316mm

Weight

25kg

Standards/Approvals

UKCA, CE, UL Listed

Cooler Type

Vertical Cooling Unit

Cooling Capacity

705W

Nominal Current

4.8A

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy