Kabeltronik 1mm Copper Wire, 18 AWG 140m Reel
- RS Stock No.:
- 283-5261
- Distrelec Article No.:
- 155-50-316
- Mfr. Part No.:
- 00 01100
- Manufacturer:
- Kabeltronik
Subtotal (1 reel of 140 metres)*
€49.98
(exc. VAT)
€61.46
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 140 + | €0.357 | €49.98 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 140 Metre(s)
€57.08
(exc. VAT)
€70.21
(inc. VAT)
- RS Stock No.:
- 283-5261
- Distrelec Article No.:
- 155-50-316
- Mfr. Part No.:
- 00 01100
- Manufacturer:
- Kabeltronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.79 mm² | |
| American Wire Gauge | 18 AWG | |
| Outer Diameter | 1mm | |
| Length | 140m | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.79 mm² | ||
American Wire Gauge 18 AWG | ||
Outer Diameter 1mm | ||
Length 140m | ||
Cable Type Copper | ||
- COO (Country of Origin):
- DE
The HU Bare Wire is a versatile and reliable solution for various applications. It offers high performance and advanced technology to meet the needs of professionals and enthusiasts alike.
High-quality construction for durability and longevity
Advanced technology for improved precision and accuracy
Easy to use and install for convenience
Compact and lightweight design for portability
Wide range of compatibility with different devices and systems
Advanced technology for improved precision and accuracy
Easy to use and install for convenience
Compact and lightweight design for portability
Wide range of compatibility with different devices and systems
Related links
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 25m Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201809
- Kabeltronik 0.56 mm² Hookup & Equipment Wire Polyvinyl Chloride, 092201808
