Kabeltronik 0.8mm Copper Wire, 20 AWG 25m Reel
- RS Stock No.:
- 287-6416
- Distrelec Article No.:
- 155-50-330
- Mfr. Part No.:
- 100108025
- Manufacturer:
- Kabeltronik
Image representative of range
Subtotal (1 reel of 25 metres)*
€11.95
(exc. VAT)
€14.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 25 + | €0.478 | €11.95 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 25 Metre(s)
€11.41
(exc. VAT)
€14.03
(inc. VAT)
- RS Stock No.:
- 287-6416
- Distrelec Article No.:
- 155-50-330
- Mfr. Part No.:
- 100108025
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Outer Diameter | 0.8mm | |
| Length | 25m | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Outer Diameter 0.8mm | ||
Length 25m | ||
Cable Type Copper | ||
- COO (Country of Origin):
- DE
The copper wire is perfect for those looking for a reliable solution. With advanced technology and durable materials, this product is designed to meet all your needs efficiently and effectively.
Advanced technology for enhanced performance
Durable materials ensure long-lasting use
Easy to install and use for added convenience
Compact design for space-saving installation
Durable materials ensure long-lasting use
Easy to install and use for added convenience
Compact design for space-saving installation
Related links
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- RS PRO 800 μm OD Copper Wire 0.5 mm² 25 m Reel
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik 1mm Copper Wire, 18 AWG 140m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
- Block 750 μm OD Copper Wire 0.4 mm² Enamelled 20 m Reel
