Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- RS Stock No.:
- 288-1718
- Distrelec Article No.:
- 155-50-320
- Mfr. Part No.:
- 100108000
- Manufacturer:
- Kabeltronik
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 220 Metre(s)
€91.34
(exc. VAT)
€112.35
(inc. VAT)
- RS Stock No.:
- 288-1718
- Distrelec Article No.:
- 155-50-320
- Mfr. Part No.:
- 100108000
- Manufacturer:
- Kabeltronik
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kabeltronik | |
| Cross Sectional Area | 0.5 mm² | |
| American Wire Gauge | 20 AWG | |
| Outer Diameter | 0.8mm | |
| Length | 220m | |
| Cable Type | Copper | |
| Select all | ||
|---|---|---|
Brand Kabeltronik | ||
Cross Sectional Area 0.5 mm² | ||
American Wire Gauge 20 AWG | ||
Outer Diameter 0.8mm | ||
Length 220m | ||
Cable Type Copper | ||
- COO (Country of Origin):
- DE
The copper Wire is a high-quality electrical wire renowned for its reliability and performance in various wiring applications.
Tinned: Tin class V2 acc. to DIN 40500
Related links
- Kabeltronik 0.8mm Copper Wire, 20 AWG 220m Reel
- Kabeltronik 0.8mm Copper Wire, 20 AWG 25m Reel
- RS PRO 0.8 mm OD Copper Wire 0.5 mm² 220 m Reel
- Kabeltronik 1mm Copper Wire, 18 AWG 140m Reel
- Kabeltronik 1.5mm Copper Wire, 15 AWG 65m Reel
- Kabeltronik Copper Wire 0.79 mm² 1 mm Reel
- Kabeltronik Copper Wire 0.5 mm² 100 m Reel
- Kabeltronik 1 mm OD Copper Wire 0.79 mm² Silver 25 m Reel
