Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 13 mm Flexible Beam Coupling
- RS Stock No.:
- 591-098
- Mfr. Part No.:
- FCMR38-19-13-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-098
- Mfr. Part No.:
- FCMR38-19-13-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 760μm | |
| Style | Clamp | |
| Misalignment - Axial | 380μm | |
| Bore Size B | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 19mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Maximum Operating Temperature | 107°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 760μm | ||
Style Clamp | ||
Misalignment - Axial 380μm | ||
Bore Size B 13mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 19mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Maximum Operating Temperature 107°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling represents a culmination of precision engineering and robust design, ideal for light duty power transmission applications. This exceptional coupling features a unique construction from a single piece of 7075 aluminium, ensuring high torque capacity and minimal windup. Designed for compatibility with servo motors and lead screws, it excels in environments requiring reliability and performance. With a balanced design that significantly reduces vibration, this coupling can adeptly handle speeds reaching up to 6,000 RPM. The inclusion of Nypatch anti-vibration hardware enhances functionality by ensuring secure seating, thereby maintaining optimal performance over repeated installations. Manufactured in the USA under stringent quality control, this coupling meets and exceeds industry standards for both performance and compliance.
Zero-backlash design ensures precise torque transmission
Lightweight construction contributes to lower inertia, enhancing responsiveness
Incorporates two sets of spiral cuts for superior torque capacity
Manufactured using RoHS3 and REACH compliant materials
Designed to handle significant angular and parallel misalignment
Dynamic torque ratings ensure reliable performance under varied operating conditions
Easy installation process helps streamline maintenance and assembly
Supplied with metric hardware that outperforms DIN standards
Related links
- Ruland 57.2 mm Length 13 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
