Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-171
- Mfr. Part No.:
- MDCDE41-16-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-171
- Mfr. Part No.:
- MDCDE41-16-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE41-16-14-A | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE41-16-14-A | ||
Standards/Approvals RoHS3, DIN 912 12.9, ASTM B580 Type B, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative coupling solution is designed to deliver exceptional performance in precision engineering applications. Combining the qualities of lightweight construction and low inertia, this coupling ensures reduced vibration and enhanced reliability, even at high rotational speeds. The unique double disc design, featuring anodized aluminum hubs and stainless steel disc springs, allows for effective accommodation of various misalignments, ensuring smooth operation. With a focus on electrical isolation, the coupling prevents unwanted current transfer between connected components. Manufactured in the USA under stringent quality controls, every unit is crafted from premium materials compliant with the latest safety standards, promising durability and long-lasting operation in varying environments.
Zero-backlash construction enhances operational precision
Balanced design supports optimal performance at high speeds
Anodised aluminium hubs provide corrosion resistance and durability
Acetal centre spacer isolates components electrically
Designed for quick and easy installation with metric hardware
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
