Ruland, 41.3 mm OD, 55 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-147
- Mfr. Part No.:
- MDCDE41-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 592-147
- Mfr. Part No.:
- MDCDE41-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 16mm | |
| Bore Size B | 16mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Series | MDCDE41 | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 16mm | ||
Bore Size B 16mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Series MDCDE41 | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Innovative clamp double disc coupling is engineered for those demanding applications where precision and reliability are paramount. Designed to facilitate high-performance connections, it features an electrically isolating structure, ensuring no unintended current transfer between components. Constructed from premium materials, its lightweight design with a balanced configuration excels in reducing vibration, thus maximizing operational efficiency at speeds of up to 10,000 RPM. The coupling accommodates various misalignments with ease, thanks to its flexible disc design. Ruland's attention to detail in manufacturing ensures strict compliance with industry standards, making this coupling an excellent choice for various sectors including semiconductor, solar, and printing technologies. This product not only exemplifies quality but also integrates seamlessly into your machinery, providing robust torque capabilities and enhancing overall performance.
Electrically isolating design prevents unintended current transfer
Lightweight construction reduces inertia for high-speed applications
Balanced design minimises vibration, enhancing operational stability
Zero-backlash feature supports precise positioning
Related links
- Ruland 55 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 16 mm
- Ruland 55 mm Length 18 mm Flexible Coupling 16 mm
