Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 14 mm
- RS Stock No.:
- 591-318
- Mfr. Part No.:
- MDCDE41-15-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-318
- Mfr. Part No.:
- MDCDE41-15-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 55mm | |
| Bore Size A | 15mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 14mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE41-15-14-A | |
| Standards/Approvals | MIL-A-8625 Type II, DIN 912 12.9, Class 2 and ASTM B580 Type B, RoHS3 and REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 55mm | ||
Bore Size A 15mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 14mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE41-15-14-A | ||
Standards/Approvals MIL-A-8625 Type II, DIN 912 12.9, Class 2 and ASTM B580 Type B, RoHS3 and REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp style double disc coupling, engineered for optimal performance in applications requiring high precision and reliability. Constructed from high-quality aluminum, this coupling ensures electrically isolating properties, making it ideal for sensitive electronic systems. Its zero-backlash design and balanced structure significantly reduce vibrations, offering enhanced stability even at high speeds of up to 10,000 RPM. With an innovative double disc configuration, it accommodates various misalignment types, ensuring that machinery operates smoothly and effectively. Crafted in the USA, each coupling is subjected to rigorous quality checks and is RoHS3 and REACH compliant, guaranteeing that it meets the highest industry standards. This product is the perfect choice for applications in semiconductor, solar, and printing industries where both performance and safety are paramount.
Engineered for robust performance with a lightweight design
Provides electrically insulating properties to prevent current transfer
Zero-backlash design enhances precision in motion control
Adapts to a variety of misalignment situations for flexible applications
Manufactured using solid bar stock sourced from North American mills
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 14 mm Flexible Coupling 10 mm
