Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 32 mm
- RS Stock No.:
- 591-173
- Mfr. Part No.:
- MBC57-32-32-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-173
- Mfr. Part No.:
- MBC57-32-32-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 157.561 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 32mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | ISO 9001:015, REACH, RoHS, Conflict Minerals, DIN 91 1.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 157.561 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 32mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals ISO 9001:015, REACH, RoHS, Conflict Minerals, DIN 91 1.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling engineered for precision and efficiency in motion control applications. Crafted from aluminium and featuring a stainless steel bellows, this coupling offers remarkable stiffness while maintaining a lightweight construction. Boasting a balanced design, it ensures reduced vibration during operation at high speeds of up to 10,000 RPM. The innovative structure allows for adaptable accommodation of various misalignments, making it an ideal choice for sophisticated machinery requiring reliable torque transmission. Manufactured in an ISO 9001:2015 certified facility, the MBC57 32 32 A combines stringent quality control with cutting edge technology, resulting in a product that is as robust as it is effective.
High stiffness bellows design minimises torsional deflection
Balanced construction reduces vibration enhancing performance at high speeds
Constructed from anodised aluminium and stainless steel for durability and reduced inertia
Allows for angular and parallel misalignments accommodating dynamic system needs
Optimal for precision positioning applications ensuring reliable operation
Lightweight design aids in overall system efficiency and reduces wear
Manufactured under strict quality controls to ensure top tier performance
Complies with industry standards ensuring safety and environmental responsibility
Related links
- Ruland 82.2 mm Length Bellow Coupling 28 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
