Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 14 mm
- RS Stock No.:
- 592-411
- Mfr. Part No.:
- MBC57-32-14-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-411
- Mfr. Part No.:
- MBC57-32-14-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.5 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 32mm | |
| Bore Size B | 14mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.5 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 32mm | ||
Bore Size B 14mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is expertly engineered to accommodate the most demanding precision positioning applications. Crafted from anodized aluminium hubs and stainless steel bellows, it combines lightweight construction with low inertia, ensuring optimal performance in various situations. The design features fewer convolutions compared to similar options, allowing for increased torsional stiffness and enhanced reliability. Capable of handling speeds up to 10,000 RPM, this coupling also boasts a balanced design that effectively reduces vibration, promoting smoother operation in machinery. With maximum torque capabilities that exceed stringent standards, you can trust this product to deliver performance well beyond expectations.
Designed for high stiffness and greater torsional rigidity
Manufactured using premium materials sourced from North American mills
Balanced design minimizes vibration for smoother operation
Versatile application into precision positioning systems
Engineered to meet rigorous quality controls in an ISO certified facility
Capability to accommodate angular and parallel misalignment
Fastens securely with recommended torque settings for optimal performance
Compliant with RoHS3 REACH and Conflict Minerals regulations to ensure environmental safety
Related links
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
