Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 18 mm
- RS Stock No.:
- 593-058
- Mfr. Part No.:
- MBC57-32-18-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-058
- Mfr. Part No.:
- MBC57-32-18-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.051 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 18mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 32mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-32-18-A | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.051 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 18mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 32mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-32-18-A | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications. Combining aerospace grade materials with advanced manufacturing techniques, it offers exceptional torsional stiffness and durability. This coupling features a unique balanced design that reduces vibration, making it ideal for high speed operations up to 10,000 RPM. With its lightweight aluminium hubs and stainless steel bellows, the product is engineered to accommodate various alignment conditions without compromising performance. Produced in an ISO 9001:2015 certified facility, it reflects stringent quality control and compliance with international standards, ensuring reliability and longevity in demanding environments.
Adaptable to various assembly configurations thanks to standardised bore sizes
Finishing includes a robust sulphuric anodised layer for corrosion resistance
Compatible with torque wrenches for assured installation integrity
Supports a maximum speed of 10000 RPM suitable for high speed applications
Manufactured in the USA ensuring superior craftsmanship and material sourcing
Related links
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
