Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 591-232
- Mfr. Part No.:
- MBC57-32-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-232
- Mfr. Part No.:
- MBC57-32-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.196 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 17mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II, ISO 9001:2015, DIN 912 12.9, Class 2, ASTM B580 Type B | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.196 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 17mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II, ISO 9001:2015, DIN 912 12.9, Class 2, ASTM B580 Type B | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications. Engineered with a unique structure, this coupling features a robust design combining anodised aluminium hubs and stainless steel bellows, ensuring high stiffness and reduced inertia. With outstanding torsional stiffness and fewer convolutions, it allows for greater misalignment without compromising performance. Suitable for high speed applications up to 10,000 RPM, it is meticulously manufactured in an ISO certified facility, ensuring consistent quality and compliance with international standards. The coupling also demonstrates excellent vibration dampening properties, making it an ideal choice for various demanding industrial environments. Its compact design and superior materials cater to the needs of engineers seeking reliable and efficient solutions in motion control.
Combines lightweight hubs with a stainless steel bellows for enhanced performance
Offers exceptional torsional stiffness for increased accuracy in positioning
Designed for high speed applications with minimal vibration
Manufactured under strict ISO standards for guaranteed quality and reliability
Engineered to accommodate all forms of misalignment while maintaining functionality
Utilises metric hardware for ease of installation and maintenance
Constructed from materials that comply with RoHS3 and REACH requirements
Features a balanced design to improve overall operational efficiency
Available in custom configurations upon request to meet specific application needs
Related links
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
