Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 591-487
- Mfr. Part No.:
- MBC57-32-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-487
- Mfr. Part No.:
- MBC57-32-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 159.209 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 32mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 30mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 159.209 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size A 32mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 30mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is engineered for precision positioning applications, showcasing a robust construction that accommodates various forms of misalignment. Designed with a unique balance for reduced vibration, it operates seamlessly at high speeds, highlighting its suitability for demanding environments. The meticulously crafted structure combines aluminium hubs with a stainless steel bellows for a lightweight yet durable solution. With fewer convolutions than traditional couplings, it offers increased torsional stiffness, fulfilling stringent performance requirements while ensuring compliance with international standards.
Engineered with a balanced design to minimise vibration at elevated speeds
Optimised for high stiffness making it ideal for precision tasks
Lightweight design contributes to lower inertia enhancing performance
Compliant with RoHS3 REACH and Conflict Minerals standards
Manufactured in North America ensuring superior material quality
Offers a broad temperature range catering to various operating environments
Related links
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
