Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 593-511
- Mfr. Part No.:
- MBC57-32-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-511
- Mfr. Part No.:
- MBC57-32-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.418 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size A | 32mm | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 93°C | |
| Series | MBC57 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.418 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size A 32mm | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 93°C | ||
Series MBC57 | ||
Standards/Approvals RoHS3, DIN 912 12.9, ISO 9001:2015, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously engineered to meet the demands of precision positioning applications. With its robust design featuring anodized aluminium hubs and a stainless steel bellows, it effectively balances lightweight construction with exceptional performance. The coupling accommodates a variety of misalignment types while maintaining high torsional stiffness, making it an ideal solution for applications where alignment precision is critical. Manufactured in an ISO 9001:2015 certified facility, it ensures quality and reliability under rigorous conditions. Designed to function seamlessly at speeds up to 10,000 RPM, its balanced construction helps to mitigate vibration, enhancing the overall longevity and performance of machinery. This product is not only compliant with RoHS3 and REACH standards but also built from materials sourced from North America, contributing to its superior quality.
Increased torsional stiffness for enhanced precision
Lightweight construction reduces inertia for better performance
Accommodates various forms of misalignment effectively
Manufactured from meticulously sourced North American materials
Balanced design reduces vibration in high speed applications
Compliant with key regulatory standards for safety and reliability
Robust construction ensures maximum torque capabilities under strain
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
