Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 15 mm
- RS Stock No.:
- 591-661
- Mfr. Part No.:
- MBC57-22-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-661
- Mfr. Part No.:
- MBC57-22-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 170.027 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 15mm | |
| Bellows Material | 321 Stainless Steel | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 170.027 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Bore Size A 22mm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 15mm | ||
Bellows Material 321 Stainless Steel | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals ISO 9001:2015, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High stiffness bellows coupling designed for precision applications, featuring a unique combination of durability and lightweight construction. Manufactured to facilitate superior performance, this coupling supports angular and parallel misalignment while maintaining exceptional torsional stiffness. Its carefully engineered design includes two anodised aluminium hubs paired with a stainless steel bellows, making it an ideal choice for high speed operations up to 10,000 RPM. With a balanced configuration that minimises vibration, this product is meticulously crafted at an ISO 9001:2015 facility, ensuring adherence to the highest quality standards and compliance with RoHS3 and REACH regulations. This coupling is not just functional; it exemplifies advanced engineering built for reliability in demanding environments.
Engineered for increased torsional stiffness supporting precision positioning
Balanced design significantly reduces vibration during high speed operations
Manufactured from high quality North American sourced materials for durability
Meets stringent performance criteria exceeding DIN standards for maximum torque capabilities
Designed with fewer convolutions enabling better accommodation of misalignment
Ideal for applications requiring low inertia and lightweight components
Compliant with environmental standards ensuring responsible manufacturing practices
Provides hardware compatibility with metric specifications for easy installation
Related links
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
