Ruland, 57.2 mm OD 22 mm, 82.2 mm Length Flexible Coupling 16 mm
- RS Stock No.:
- 593-060
- Mfr. Part No.:
- MBC57-22-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 593-060
- Mfr. Part No.:
- MBC57-22-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 169.927 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Bore Size A | 22mm | |
| Bore Size B | 16mm | |
| Bellows Material | 321 Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Series | MBC57-22-16-A | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 169.927 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Bore Size A 22mm | ||
Bore Size B 16mm | ||
Bellows Material 321 Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Series MBC57-22-16-A | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously designed to manage demanding precision positioning applications. With a compact structure, it boasts a unique blend of lightweight aluminium hubs and resilient stainless steel bellows, allowing for impressive torsional stiffness while accommodating various misalignment types. Crafted with fewer convolutions than other couplings of similar size, it excels in performance, enabling reduced vibration levels even at high rotational speeds. Engineered in an ISO certified facility in the USA, this product is a testament to superior manufacturing processes and quality compliance standards.
Engineered for enhanced torsional stiffness essential for precision tasks
Lightweight construction minimises inertia for improved responsiveness
Balanced design reduces vibrations at high speeds enhancing equipment longevity
Manufactured from premium materials sourced exclusively from North American mills
Compliant with RoHS REACH and Conflict Minerals regulations for sustainability
Designed to withstand high torque capabilities under various load conditions
Simple installation process with clear guidelines for optimal performance
Versatile in application perfect for industries requiring exacting standards
Related links
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
