Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 12 mm
- RS Stock No.:
- 591-243
- Mfr. Part No.:
- MDCDK51-24-12-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-243
- Mfr. Part No.:
- MDCDK51-24-12-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 64mm | |
| Bore Size A | 24mm | |
| Bore Size B | 12mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK51-24-12-A | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 64mm | ||
Bore Size A 24mm | ||
Bore Size B 12mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK51-24-12-A | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is designed for precision and reliability in high-speed applications. Engineered with a balanced design, it minimises vibration and accommodates various misalignments, making it ideal for stepper and servo systems. The coupling features an innovative construction with anodised aluminium hubs and stainless steel disc springs, resulting in a lightweight yet torsionally rigid component. With a maximum operating speed of up to 10,000 RPM, this coupling is perfect for demanding environments in sectors such as semiconductor manufacturing, solar energy, and machine tool applications. Its robust aluminium construction is complemented by thorough compliance with RoHS and REACH standards, ensuring both performance and environmental responsibility.
Zero backlash design enhances precision and control
Lightweight construction facilitates easier handling and installation
Dynamic torque ratings ensure reliable performance in varying conditions
Manufactured under strict quality controls for consistency and durability
Compatible with metric hardware for broad applicability
Enhanced torque capacity through available keyways when needed
Temperature resilience allows for use in extreme environments
Supported by comprehensive installation instructions for user friendly setup
Manufactured in the USA ensuring high quality local sourcing
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 15 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
