Ruland, 50.8 mm OD, 64 mm Length 24 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-718
- Mfr. Part No.:
- MDCDK51-24-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€260.88
(exc. VAT)
€320.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €260.88 |
*price indicative
- RS Stock No.:
- 591-718
- Mfr. Part No.:
- MDCDK51-24-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 24mm | |
| Length | 64mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCDK51-24-15-A | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 24mm | ||
Length 64mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCDK51-24-15-A | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling is meticulously engineered to deliver optimal performance in precision applications. Comprised of two anodised aluminium hubs and high-strength stainless steel disc springs, the design ensures reliable operation with zero backlash and exceptional torsional rigidity. Its lightweight structure is specifically suited for high-speed environments, reaching up to 10,000 RPM, while accommodating various misalignments with ease. Built with stringent manufacturing controls in Marlborough, MA, this coupling meets RoHS and REACH compliance requirements, ensuring a commitment to quality and sustainability in every unit produced. Perfect for sectors such as semiconductor, solar, and machine tool manufacturing, this coupling stands as an exemplary choice for applications demanding accuracy and reliability.
Zero backlash design minimises the risk of slippage
Balanced structure reduces vibration for smooth operation at high speeds
Accommodates angular parallel and axial misalignments effortlessly
Manufactured from high quality materials sourced from North American mills
Meets rigorous DIN standards for maximum torque capabilities
Lightweight design leads to low inertia enhancing system responsiveness
Compatible with metric hardware for seamless integration
Precision machined to ensure the highest levels of performance
Related links
- Ruland 64 mm Length 24 mm Flexible Coupling 12 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 14 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 22 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 24 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 20 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 13 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 18 mm
- Ruland 64 mm Length 24 mm Flexible Coupling 16 mm
