Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 10 mm
- RS Stock No.:
- 591-396
- Mfr. Part No.:
- MDCD33-10-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-396
- Mfr. Part No.:
- MDCD33-10-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 45mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCD33 | |
| Standards/Approvals | REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 45mm | ||
Bore Size B 10mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCD33 | ||
Standards/Approvals REACH, RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly crafted for precision in high-speed applications. This innovative coupling design features 10mm x 10mm bores and combines aluminium construction with a zero-backlash feature, ensuring optimal performance when it matters most. With a balanced design that minimises vibration, it is particularly suited for environments requiring utmost reliability, such as semiconductor and printing industries. Engineered for high speeds up to 10,000 RPM, the coupling maintains torsional rigidity and has a lightweight profile, making it an ideal choice for motion control systems. Manufactured in the USA, each component is subjected to strict quality controls, ensuring that users receive a dependable product that meets high standards of excellence, including RoHS3 and REACH compliance.
Dynamic torque ratings ensure effective operation under varying conditions
Compatible with metric hardware for seamless integration in global applications
Temperature-resistant design ensures functionality across a broad range
Available in stainless steel for additional options based on user preference
Supports performance up to 10,000 RPM, ideal for high-speed applications
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 10 mm
