Ruland, 33.3 mm OD, 45 mm Length 10 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-910
- Mfr. Part No.:
- MDCD33-10-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-910
- Mfr. Part No.:
- MDCD33-10-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 10mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 10mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is designed for precision and durability, making it an ideal choice for a variety of applications. Constructed from high-quality anodised aluminium, it features a remarkable zero-backlash design that ensures precise positioning without any interference during operation. The balanced configuration promotes reduced vibration, even at high speeds, ensuring optimal performance. With its lightweight structure and low inertia, it facilitates seamless integration into systems where speed and accuracy are paramount, such as in semiconductor, solar, and machine tool applications. Rigorous manufacturing standards, including compliance with RoHS3 and REACH regulations, exemplify the commitment to quality and reliability, making this coupling a superior choice for engineers and technicians alike.
Designed for high-speed applications up to 10,000 RPM
Manufactured from solid bar stock sourced exclusively from North American mills
Features a unique double disc design which accommodates various types of misalignment
Lightweight yet robust, ensuring ease of installation and use
Composed of specialised materials that enhance wear resistance and longevity
Exhibits a maximum torque capability beyond DIN standards, ensuring reliability in demanding environments
The coupling is torisionally rigid, providing excellent performance in precise positioning
Compliant with environmental standards for improved operational safety
Related links
- Ruland 45 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
