Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 591-442
- Mfr. Part No.:
- FSMR32-15-10-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-442
- Mfr. Part No.:
- FSMR32-15-10-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 10mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 10mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling redefines precision and performance in power transmission applications. Manufactured from high-quality 303 stainless steel, this durable coupling features an innovative design with three spiral cuts, enhancing torque capacity and reducing windup. With dimensions crafted for optimal compatibility, it effectively couples servo motors to lead screws, ensuring efficient operation even at high speeds of 6,000 RPM. The zero-backlash design not only minimises vibration but also guarantees reliable performance in dynamic settings. Meticulously manufactured in the USA, this coupling is compliant with RoHS3 and REACH standards, assuring both quality and safety for various industrial applications.
Optimised for a wide range of angular and parallel misalignments
Includes four screws for enhanced coupling stability
Capable of operating within a wide temperature range without performance loss
Manufactured under strict quality controls for reliability
Lightweight design facilitates easy handling and installation
RoHS3 and REACH compliant for environmentally-conscious applications
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
