Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 12 mm Flexible Beam Coupling
- RS Stock No.:
- 591-505
- Mfr. Part No.:
- FSMR32-15-12-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 591-505
- Mfr. Part No.:
- FSMR32-15-12-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Material | 303 Stainless Steel | |
| Bore Size B | 12mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Material 303 Stainless Steel | ||
Bore Size B 12mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling engineered for precision and performance. Crafted from high-quality 303 stainless steel, it boasts impressive torque capacity and durability. The coupling features a unique design with two sets of three spiral cuts, enabling it to excel in light-duty power transmission tasks. Its zero-backlash design ensures enhanced performance at high speeds, making it ideal for applications involving servo motors and lead screws. Whether working in industrial, engineering, or robotics sectors, this coupling is built to perform reliably and effectively, providing a robust solution for a range of alignment challenges.
Allows for angular and parallel misalignment to ensure reliability in various setups
Capable of functioning at speeds up to 6,000 RPM
Lightweight design facilitates easy integration into compact systems
Manufactured using North American sourced materials
Features a balanced design to reduce vibration during operation
Related links
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
