Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 593-557
- Mfr. Part No.:
- FSMR32-15-15-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€236.64
(exc. VAT)
€291.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €236.64 |
*price indicative
- RS Stock No.:
- 593-557
- Mfr. Part No.:
- FSMR32-15-15-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Set Screw | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 15mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Maximum Operating Temperature | 176°C | |
| Series | FSMR32 | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Set Screw | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Bore Size B 15mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Maximum Operating Temperature 176°C | ||
Series FSMR32 | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling offers an innovative solution for light duty power transmission applications, seamlessly linking servo motors to lead screws. Expertly machined from a single piece of 303 stainless steel, it boasts a durable construction with a balanced design that minimises vibration, even as speeds peak at 6,000 RPM. Featuring zero-backlash operation, the coupling ensures optimal performance and reliability, making it ideal for precision tasks. Its compact dimensions and high torque capacity surpass typical four beam couplings, allowing for effective adaptability in various setups. With robust specifications, including enhanced torque ratings, this coupling stands out for its exceptional quality and reliability in demanding environments.
Constructed from 303 stainless steel for improved strength and resistance
Zero-backlash design ensures accurate alignment without lost motion
Machined from a single piece for enhanced durability and performance
Offers higher torque capacity compared to traditional coupling designs
Balanced design reflects reduced vibration at high rotational speeds
Easy installation process streamlines setup for users
Suitable for a variety of applications, enhancing versatility
Manufactured in the USA under stringent quality control standards
Related links
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
