Ruland, 31.8 mm OD 15 mm, 44.5 mm Length 14 mm Flexible Beam Coupling
- RS Stock No.:
- 592-664
- Mfr. Part No.:
- FSMR32-15-14-SS
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€257.55
(exc. VAT)
€316.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €257.55 |
*price indicative
- RS Stock No.:
- 592-664
- Mfr. Part No.:
- FSMR32-15-14-SS
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 31.8mm | |
| Length | 44.5mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 11.32Nm | |
| Moment of Inertia | 32.426 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Misalignment - Parallel | 380μm | |
| Style | Set Screw | |
| Misalignment - Axial | 250μm | |
| Bore Size B | 14mm | |
| Bore Size A | 15mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 303 Stainless Steel | |
| Series | FSMR32 | |
| Maximum Operating Temperature | 176°C | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 31.8mm | ||
Length 44.5mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 11.32Nm | ||
Moment of Inertia 32.426 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Misalignment - Parallel 380μm | ||
Style Set Screw | ||
Misalignment - Axial 250μm | ||
Bore Size B 14mm | ||
Bore Size A 15mm | ||
Minimum Operating Temperature -40°C | ||
Material 303 Stainless Steel | ||
Series FSMR32 | ||
Maximum Operating Temperature 176°C | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is designed for precision coupling in light duty power transmission applications. Its innovative design features a set screw style with two sets of three spiral cuts that optimize torque capacity while minimising windup. Crafted from 303 stainless steel, it offers a robust solution for connecting servo motors to lead screws, enduring high speeds of up to 6,000 RPM with a zero-backlash feature that enhances performance and reduces vibration. Manufactured in the USA, this coupling ensures reliability and complies with strict safety and material standards. Its unique balanced design and meticulous machining processes promise durability during rigorous operations and ensures compatibility with metric hardware.
Made from high-quality, corrosion-resistant stainless steel for enhanced durability
Balanced design reduces vibration at high rotational speeds
Zero-backlash operation for precise movements and optimal performance
Machined from a single piece for improved integrity and strength
Metric hardware compatibility allows for seamless integration
Optimised for high torque capacity while mitigating misalignment issues
Manufactured under stringent quality controls to ensure reliability
Perfect for applications requiring limited axial motion and misalignment
Related links
- Ruland 44.5 mm Length 14 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 11 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 10 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 15 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 13 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 9 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 12 mm Flexible Beam Coupling
- Ruland 44.5 mm Length 8 mm Flexible Beam Coupling
