Ruland, 25.4 mm OD, 34.9 mm Length 6 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-476
- Mfr. Part No.:
- MDCDE25-6-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-476
- Mfr. Part No.:
- MDCDE25-6-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 6mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -23°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE25-6-6-A | |
| Standards/Approvals | ASTM B580 Type B, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 6mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -23°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE25-6-6-A | ||
Standards/Approvals ASTM B580 Type B, MIL-A-8625 Type II Class 2, DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Advanced clamp double disc coupling designed for high-performance applications requiring precision and reliability. Made from anodized aluminum, this lightweight coupling features a zero-backlash design that significantly reduces vibration at high speeds, making it an exceptional choice for precision positioning in various sectors, including semiconductor and solar industries. The unique design allows for individual disc flexibility, accommodating all types of misalignment while ensuring electrical isolation between the motor and driven components. With a robust construction sourced from North American mills and adherence to stringent compliance standards, this coupling promises durability and efficiency in a compact form factor, making it ideal for speeds up to 10,000 RPM.
Constructed from high-quality anodised aluminium for enhanced durability
Offers excellent performance in high-speed applications with low inertia
Zero-backlash operation ensures precise torque transmission
Electrical isolation prevents current transfer, safeguarding sensitive components
Accommodates angular, parallel, and axial misalignment for versatile applications
Suitable for integration within stepper and servo systems for accurate positioning
Related links
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
