Ruland, 25.4 mm OD, 34.9 mm Length 8 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-985
- Mfr. Part No.:
- MDCDE25-8-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-985
- Mfr. Part No.:
- MDCDE25-8-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.9mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE25-8-6-A | |
| Standards/Approvals | DIN 912 12.9, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.9mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE25-8-6-A | ||
Standards/Approvals DIN 912 12.9, REACH, ASTM B580 Type B, MIL-A-8625 Type II Class 2, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative double disc coupling designed to provide exceptional performance in precision motion control applications. Engineered from high-quality materials, this coupling features a unique design that compensates for misalignment while ensuring zero backlash. Its lightweight, balanced construction reduces vibration, allowing it to operate efficiently at speeds up to 10,000 RPM. Perfectly suited for demanding environments such as semiconductor and printing industries, it guarantees reliability and durability. The coupling's electrically isolating properties make it ideal for applications where current transfer is a concern, ensuring both safety and performance. Made in the USA, every unit is manufactured under stringent quality controls to meet the highest standards in torque and mechanical integrity.
Designed for high-speed applications with minimal vibration
Electrically isolates motor current to prevent unintended transfer
Lightweight construction enhances performance and efficiency
Manufactured in the USA with top-quality materials for durability
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
