Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-464
- Mfr. Part No.:
- MDCDE25-10-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-464
- Mfr. Part No.:
- MDCDE25-10-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 10mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE25-10-6-A | |
| Standards/Approvals | RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 10mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE25-10-6-A | ||
Standards/Approvals RoHS3, ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling stands out in its category for high-performance applications. Engineered for precision and durability, it features a unique balanced design that significantly mitigates vibrations at high speeds. Its lightweight aluminum construction makes it exceptionally suitable for use in environments demanding speeds of up to 10,000 RPM. The coupling is designed with zero-backlash capabilities to ensure consistent performance during operation. The innovative double disc design allows for exceptional accommodation of various misalignments, ensuring durability and reliability. Manufactured from solid bar stock sourced from North American mills, this coupling also adheres to RoHS3 and REACH compliance, guaranteeing a sustainable choice in mechanical components.
Lightweight aluminium construction reduces inertia for high-speed applications
Zero-backlash design enhances precision in biomechanics
Balanced design minimises vibration, optimising performance reliability
Double disc feature allows individual bending to handle misalignment effectively
Related links
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 9 mm Flexible Coupling 6 mm
