Ruland, 25.4 mm OD, 34.9 mm Length 10 mm Flexible Coupling 8 mm
- RS Stock No.:
- 591-778
- Mfr. Part No.:
- MDCDE25-10-8-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-778
- Mfr. Part No.:
- MDCDE25-10-8-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 10mm | |
| Length | 34.9mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 8mm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE25-10-8-A | |
| Standards/Approvals | Class 2, MIL-A-8625 Type II, RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 10mm | ||
Length 34.9mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 8mm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE25-10-8-A | ||
Standards/Approvals Class 2, MIL-A-8625 Type II, RoHS3, REACH, ASTM B580 Type B, DIN 912 12.9 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling is designed for precision and efficiency in high-speed applications. With its unique electrically isolating properties, it is ideal for connecting shafts while accommodating misalignment. Constructed from anodized aluminum, the coupling boasts a lightweight design that minimizes inertia, making it suitable for speeds up to 10,000 RPM. The balanced architecture not only prevents excessive vibrations but also ensures zero-backlash performance for reliable torque transmission. Perfect for industries such as semiconductor and machine tool, this coupling is manufactured under stringent quality controls, ensuring it meets and exceeds rigorous standards for safety and operational excellence. Explore the benefits of seamless integration with this advanced coupling solution, crafted to elevate your precision engineering needs.
Electrically isolates shafts to prevent current transfer
Balances design reduces vibrations for improved operational stability
Zero-backlash construction ensures precise torque delivery
Machined from solid bar stock for enhanced durability
Lightweight structure contributes to lower inertia during operation
Related links
- Ruland 34.9 mm Length 10 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
