Ruland, 25.4 mm OD, 34.9 mm Length 12 mm Flexible Coupling 6 mm
- RS Stock No.:
- 591-493
- Mfr. Part No.:
- MDCDE25-12-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€176.77
(exc. VAT)
€217.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €176.77 |
*price indicative
- RS Stock No.:
- 591-493
- Mfr. Part No.:
- MDCDE25-12-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.9mm | |
| Bore Size A | 12mm | |
| Bore Size B | 6mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -23°C | |
| Series | MDCDE25-12-6-A | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | DIN 912 12.9, RoHS3, REACH | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.9mm | ||
Bore Size A 12mm | ||
Bore Size B 6mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -23°C | ||
Series MDCDE25-12-6-A | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals DIN 912 12.9, RoHS3, REACH | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Innovative electrically isolating clamp double disc coupling designed to enhance performance in precision applications. This coupling features a unique double disc design that accommodates various types of misalignment, while its robust aluminum construction ensures durability and low inertia, making it ideal for high-speed applications up to 10,000 RPM. The lightweight design mitigates vibration, leading to smoother operation, while the acetal center spacer prevents the unwanted transfer of current between motor and driven components. Ruland meticulously manufactures this coupling in the USA, adhering to stringent quality controls and using materials sourced from local mills, ensuring both performance and compliance with environmental standards. This product is a reliable choice for industries such as semiconductor, solar, and machine tool, where precision and efficiency are paramount.
Engineered for zero-backlash performance, ensuring accurate transmission
Balanced design minimises vibration during operation
Capable of accommodating angular and parallel misalignment with ease
Constructed from high-quality anodised aluminium for enhanced longevity
Related links
- Ruland 34.9 mm Length 6 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 8 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 12 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 8 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 10 mm
- Ruland 34.9 mm Length 12 mm Flexible Coupling 6 mm
- Ruland 34.9 mm Length 11 mm Flexible Coupling 6 mm
