Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 15 mm
- RS Stock No.:
- 592-756
- Mfr. Part No.:
- MDCDE33-16-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-756
- Mfr. Part No.:
- MDCDE33-16-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 16mm | |
| Length | 45mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Style | Clamp | |
| Hub Material | Aluminium | |
| Minimum Operating Temperature | -10°C | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 65°C | |
| Series | MDCDE33 | |
| Standards/Approvals | ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 16mm | ||
Length 45mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Style Clamp | ||
Hub Material Aluminium | ||
Minimum Operating Temperature -10°C | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 65°C | ||
Series MDCDE33 | ||
Standards/Approvals ASTM B580 Type B, Class 2, DIN 912 12.9, MIL-A-8625 Type II, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Double disc coupling offers a superior solution for precision positioning and high-speed applications. Designed with a combination of two anodized aluminum hubs and thin stainless steel disc springs, it excels at accommodating various misalignments while preventing any accidental transfer of current between the motor and driven components. Its lightweight and low inertia characteristics make it particularly effective in applications reaching speeds of up to 10,000 RPM. Manufactured in the USA under stringent controls, this coupling is robust enough to handle demanding tasks while providing zero-backlash performance. Its thoughtful engineering ensures smooth operation in critical environments such as semiconductor and solar applications, showcasing a commitment to quality and reliability.
Electrically isolating design prevents current transfer between components
Balanced design reduces vibration, enhancing performance at high speeds
Zero-backlash functionality ensures precise control during operation
Constructed from solid bar stock sourced from North American mills
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 14 mm
