Ruland, 33.3 mm OD, 45 mm Length 16 mm Flexible Coupling 16 mm
- RS Stock No.:
- 592-561
- Mfr. Part No.:
- MDCDE33-16-16-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€192.79
(exc. VAT)
€237.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.79 |
*price indicative
- RS Stock No.:
- 592-561
- Mfr. Part No.:
- MDCDE33-16-16-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 45mm | |
| Bore Size A | 16mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 16mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -10°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE33 | |
| Standards/Approvals | RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 45mm | ||
Bore Size A 16mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 16mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -10°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE33 | ||
Standards/Approvals RoHS3, REACH, MIL-A-8625 Type II Class 2, DIN 912 12.9, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling is the ideal solution for connecting 16mm x 16mm bores in various applications. With a robust design crafted from anodized aluminum, it offers exceptional performance in high-speed environments. The coupling boasts a zero-backlash feature and balanced design, effectively reducing vibrations and providing precise torque transfer. Built with versatility in mind, it accommodates angular and parallel misalignments, making it suitable for a range of environments including semiconductor and solar applications. Ruland ensures strict quality controls in manufacturing, assuring reliability for applications requiring accurate positioning and minimal friction. Engineered to meet the demands of modern mechanical systems, this lightweight coupling promises efficiency and durability, making it a valuable addition to your assembly line.
Manufactured from solid bar stock sourced from North American mills
Lightweight design that aids in reducing inertia during operation
Machined to strict tolerances for precision applications
Acetal centre spacer isolates hubs to avoid current transfer
Dynamic torque ratings suitable for high-performance uses
Related links
- Ruland 45 mm Length 16 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 12 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 14 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 10 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 16 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 11 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 13 mm
