Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 591-600
- Mfr. Part No.:
- MBC57-30-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-600
- Mfr. Part No.:
- MBC57-30-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.819 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°F | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size B | 22mm | |
| Bore Size A | 30mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.819 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°F | ||
Bellows Material 321 Stainless Steel | ||
Bore Size B 22mm | ||
Bore Size A 30mm | ||
Series MBC57 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals RoHS3, REACH, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling is meticulously engineered to resolve precision positioning challenges across various applications. With its compact dimensions, this innovative coupling features two anodised aluminium hubs and a stainless steel bellows, providing an optimal balance of lightweight design and mechanical robustness. The product's unique construction allows it to accommodate multiple forms of misalignment while delivering superior torsional stiffness, making it particularly ideal for high speed environments up to 10,000 RPM. Crafted under stringent quality controls in an ISO 9001:2015 facility, this coupling not only meets but also exceeds standards for maximum torque capabilities, ensuring reliability and performance in demanding operations.
Lightweight construction enhances performance in dynamic applications
Balanced design reduces vibration promoting smoother operation
Engineered for high speed performance up to 10000 RPM
Accommodates angular and parallel misalignment for flexible installation
Metric hardware ensures compatibility with international standards
Manufactured from high quality materials sourced from North American mills
Developed under strict ISO 9001:2015 controls for maximum reliability
RoHS3 and REACH compliant catering to environmental standards
Related links
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
