Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 24 mm
- RS Stock No.:
- 592-547
- Mfr. Part No.:
- MBC57-30-24-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-547
- Mfr. Part No.:
- MBC57-30-24-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 164.150 x10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size A | 30mm | |
| Bore Size B | 24mm | |
| Bellows Material | 321 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57-30-24-A | |
| Standards/Approvals | REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 164.150 x10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size A 30mm | ||
Bore Size B 24mm | ||
Bellows Material 321 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MBC57-30-24-A | ||
Standards/Approvals REACH, RoHS3, ISO 9001:2015, DIN 912 12.9 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling redefines precision in motion control applications. Engineered with a robust design, it expertly accommodates varying forms of misalignment, making it an ideal choice for demanding settings. Its blend of lightweight anodised aluminium hubs and stainless steel bellows facilitates effective torque transfer while maintaining low inertia. Capable of handling high speeds up to 10,000 RPM, this coupling ensures minimal vibrations, enhancing overall system performance. Crafted with meticulous attention to detail in an ISO 9001:2015 certified facility, it adheres to stringent standards, promising reliability and compliance with RoHS3 and REACH regulations. The thoughtful design also includes features that enhance its operation under heavy loads, making it a dependable choice for a wide range of applications.
High stiffness facilitates superior torque transmission
Lightweight construction reduces overall system inertia
Balanced design minimises vibration at high speeds
Engineered for precision in various misalignment scenarios
Manufactured under strict quality control standards
Compatible with standard metric hardware for easy installation
Epoxy bonded bellows ensure durability and performance longevity
Available in stainless steel configurations upon request
Related links
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 17 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
