Ruland, 57.2 mm OD 30 mm, 82.2 mm Length Flexible Coupling 30 mm
- RS Stock No.:
- 592-083
- Mfr. Part No.:
- MBC57-30-30-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 592-083
- Mfr. Part No.:
- MBC57-30-30-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 160.857 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Misalignment - Parallel | 300μm | |
| Hub Material | Aluminium | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°C | |
| Bore Size B | 30mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 30mm | |
| Series | MBC57 | |
| Maximum Operating Temperature | 93°C | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 160.857 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Misalignment - Parallel 300μm | ||
Hub Material Aluminium | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°C | ||
Bore Size B 30mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 30mm | ||
Series MBC57 | ||
Maximum Operating Temperature 93°C | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland High Stiffness Bellows Coupling features a robust design tailored for precision applications. Constructed from anodised aluminium with a stainless steel bellows, it boasts exceptional torsional stiffness while maintaining a lightweight profile. Ideal for high speed operations up to 10,000 RPM, the coupling effectively accommodates various misalignments, ensuring smooth performance. Meticulously manufactured in an ISO certified facility, the product adheres to stringent standards, providing reliability and compliance with RoHS3 and REACH directives. Its engineered features ensure minimal vibration and maximum torque capabilities, making it an ideal choice for demanding industrial environments.
Superior torsional stiffness enhances precision positioning
Anodised aluminium hubs reduce weight without compromising strength
Balanced design minimises vibration even at high speeds
Capability to handle angular and parallel misalignments effortlessly
Manufactured under strict quality controls for assured performance
Crafted from premium North American bar stock for durability
Compliant with stringent global standards for safety and reliability
Related links
- Ruland 82.2 mm Length Flexible Coupling 19 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 15 mm
- Ruland 82.2 mm Length Flexible Coupling 24 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
