Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 15 mm Flexible Beam Coupling
- RS Stock No.:
- 591-601
- Mfr. Part No.:
- FCMR38-19-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€131.87
(exc. VAT)
€162.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.87 |
*price indicative
- RS Stock No.:
- 591-601
- Mfr. Part No.:
- FCMR38-19-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 760μm | |
| Misalignment - Axial | 380μm | |
| Bore Size A | 19mm | |
| Bore Size B | 15mm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38-19-15-A | |
| Standards/Approvals | REACH, DIN 912 12.9, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 760μm | ||
Misalignment - Axial 380μm | ||
Bore Size A 19mm | ||
Bore Size B 15mm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38-19-15-A | ||
Standards/Approvals REACH, DIN 912 12.9, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling designed for precision applications requiring high torque capacity and low windup. Expertly machined from a single piece of 7075 aluminium, this coupling features an innovative spiral cut design that offers exceptional durability and performance in light-duty power transmission tasks. With a balanced construction allowing for reduced vibration, the coupling operates efficiently at speeds up to 6,000 RPM. This unit is manufactured in the USA with stringent quality controls, ensuring consistent reliability and compliance with industry standards. Equipped with Nypatch anti-vibration hardware, it guarantees easy installation and maximised holding power, making it ideal for connecting servo motors to lead screws with zero backlash.
Zero-backlash design enhances precision in applications
Balanced design reduces vibrations for smoother operation
Lightweight construction lowers inertia, improving responsiveness
Spiral cut beams provide higher torque capacity and stability
Compatible with metric hardware for versatile installation options
Suitable for applications with specific misalignment parameters
Anti-vibration technology prevents galling and wear over time
High-quality manufacturing ensures product longevity and reliability
Related links
- Ruland 57.2 mm Length 15 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 19 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 11 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 14 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 16 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 18 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 17 mm Flexible Beam Coupling
- Ruland 57.2 mm Length 10 mm Flexible Beam Coupling
