Ruland, 41.3 mm OD, 55 mm Length 15 mm Flexible Coupling 15 mm
- RS Stock No.:
- 591-667
- Mfr. Part No.:
- MDCDE41-15-15-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€216.08
(exc. VAT)
€265.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.08 |
*price indicative
- RS Stock No.:
- 591-667
- Mfr. Part No.:
- MDCDE41-15-15-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 15mm | |
| Length | 55mm | |
| Bore Size B | 15mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -10°F | |
| Maximum Operating Temperature | 150°F | |
| Series | MDCDE41 | |
| Standards/Approvals | RoHS3, REACH, DIN 912 12.9 | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 15mm | ||
Length 55mm | ||
Bore Size B 15mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -10°F | ||
Maximum Operating Temperature 150°F | ||
Series MDCDE41 | ||
Standards/Approvals RoHS3, REACH, DIN 912 12.9 | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Electrically isolating clamp double disc coupling designed to accommodate a variety of misalignments. Expertly engineered with a lightweight, low-inertia design, this coupling excels in applications requiring precision and robustness, particularly within the semiconductor and solar sectors. Constructed from high-quality aluminum and featuring a balanced design, it mitigates vibrations during high-speed operations, making it an ideal choice for systems operating at up to 10,000 RPM. The thoughtful combination of anodized aluminum hubs and stainless steel disc springs provides zero-backlash performance, ensuring reliability under dynamic conditions. Assembled in the USA with strict adherence to RoHS3 and REACH compliance, this coupling epitomizes quality and engineering excellence.
Manufactured with strict quality controls, ensuring reliability
Balanced design reduces operating vibrations for smoother performance
Zero-backlash design for precise positioning in critical applications
Lightweight structure minimises inertia, facilitating faster response times
Anodised aluminium hubs for enhanced protection against wear
Related links
- Ruland 55 mm Length 15 mm Flexible Coupling 12 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 10 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 14 mm
- Ruland 55 mm Length 20 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 16 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 15 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 17 mm Flexible Coupling 15 mm
- Ruland 55 mm Length 19 mm Flexible Coupling 15 mm
