Ruland, 57.2 mm OD 32 mm, 82.2 mm Length Flexible Coupling 22 mm
- RS Stock No.:
- 591-683
- Mfr. Part No.:
- MBC57-32-22-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€353.56
(exc. VAT)
€434.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.56 |
*price indicative
- RS Stock No.:
- 591-683
- Mfr. Part No.:
- MBC57-32-22-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 82.2mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 60Nm | |
| Moment of Inertia | 163.171 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 300μm | |
| Misalignment - Axial | 750μm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 22mm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 32mm | |
| Maximum Operating Temperature | 200°F | |
| Series | MBC57 | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M6 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 82.2mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 60Nm | ||
Moment of Inertia 163.171 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 300μm | ||
Misalignment - Axial 750μm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 22mm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 32mm | ||
Maximum Operating Temperature 200°F | ||
Series MBC57 | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M6 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision positioning applications that require high stiffness and reduced vibration. Constructed with two anodised aluminium hubs and a 321 stainless steel bellows, this coupling strikes a delicate balance between lightweight design and low inertia. Its unique engineering allows it to accommodate various misalignments while maintaining exceptional torsional stiffness. Ideal for high speed operations up to 10,000 RPM, the MBC57 32 22 A excels in demanding environments, thanks to its rigorous manufacturing processes compliant with ISO 9001:2015 standards. Whether in industrial automation or robotics, this coupling offers reliability and performance that engineers trust.
Designed to handle high speed applications with minimal vibrations
Constructed with anodised aluminium and stainless steel for durability
Expertly engineered to provide high torsional stiffness
Accommodates angular parallel and axial misalignment efficiently
Built for maximum torque capabilities beyond standard industrial requirements
Manufactured in an ISO compliant facility for quality assurance
Lightweight design enhances overall system efficiency
Coated with black oxide for improved corrosion resistance
Offers a zero backlash feature for precise motion control
Available in a balanced design to enhance performance and reliability
Related links
- Ruland 82.2 mm Length Flexible Coupling 22 mm
- Ruland 82.2 mm Length Flexible Coupling 30 mm
- Ruland 82.2 mm Length Flexible Coupling 20 mm
- Ruland 82.2 mm Length Flexible Coupling 16 mm
- Ruland 82.2 mm Length Flexible Coupling 32 mm
- Ruland 82.2 mm Length Flexible Coupling 25 mm
- Ruland 82.2 mm Length Flexible Coupling 14 mm
- Ruland 82.2 mm Length Flexible Coupling 18 mm
