Ruland, 33.3 mm OD, 45 mm Length 9 mm Flexible Coupling 9 mm
- RS Stock No.:
- 591-690
- Mfr. Part No.:
- MDCD33-9-9-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€155.55
(exc. VAT)
€191.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.55 |
*price indicative
- RS Stock No.:
- 591-690
- Mfr. Part No.:
- MDCD33-9-9-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 9mm | |
| Length | 45mm | |
| Bore Size B | 9mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCD33 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 9mm | ||
Length 45mm | ||
Bore Size B 9mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCD33 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, REACH, RoHS3, MIL-A-8625 Type II Class 2 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp Double Disc Coupling offers exceptional performance tailored for high-speed applications. Designed with a robust aluminium construction, it ensures minimal vibration and zero backlash, making it ideal for precision positioning tasks. With a lightweight profile and low inertia, this coupling excels in environments demanding efficiency, operating smoothly at speeds of up to 10,000 RPM. Its innovative double disc design accommodates various misalignments with ease, allowing for effective torque transfer while maintaining durability. Crafted in Marlborough, MA, this coupling adheres to stringent compliance standards, guaranteeing reliability and quality in every application.
Engineered for high speed applications achieving optimal performance
Aluminium construction offers durability while remaining lightweight
Zero backlash design enhances precision and efficiency
Accommodates up to 2.0° of angular misalignment for versatile installation
Manufactured under strict controls to ensure consistent quality
Dynamic torque ratings support various operational demands
Suitable for use in diverse sectors including semiconductor and solar industries
Packed with features like a black oxide screw finish for added corrosion resistance
Related links
- Ruland 45 mm Length 10 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 16 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 14 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 15 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 9 mm Flexible Coupling 8 mm
- Ruland 45 mm Length 13 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 12 mm Flexible Coupling 9 mm
- Ruland 45 mm Length 11 mm Flexible Coupling 9 mm
