Ruland, 25.4 mm OD 12 mm, 38.1 mm Length 7 mm Flexible Beam Coupling
- RS Stock No.:
- 592-171
- Mfr. Part No.:
- FCMR25-12-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€71.83
(exc. VAT)
€88.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €71.83 |
*price indicative
- RS Stock No.:
- 592-171
- Mfr. Part No.:
- FCMR25-12-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 25.4mm | |
| Length | 38.1mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 2.82Nm | |
| Moment of Inertia | 4.12 x 10-6 kg/m² | |
| Misalignment - Angular | 3.0° | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Misalignment - Parallel | 380μm | |
| Misalignment - Axial | 250μm | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size A | 12mm | |
| Minimum Operating Temperature | -40°F | |
| Bore Size B | 7mm | |
| Maximum Operating Temperature | 225°F | |
| Series | FCMR25-12-7-A | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Screw Size | M4 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 25.4mm | ||
Length 38.1mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 2.82Nm | ||
Moment of Inertia 4.12 x 10-6 kg/m² | ||
Misalignment - Angular 3.0° | ||
Number of Beams 6 | ||
Style Clamp | ||
Misalignment - Parallel 380μm | ||
Misalignment - Axial 250μm | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size A 12mm | ||
Minimum Operating Temperature -40°F | ||
Bore Size B 7mm | ||
Maximum Operating Temperature 225°F | ||
Series FCMR25-12-7-A | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Screw Size M4 | ||
- COO (Country of Origin):
- US
The Ruland Six beam coupling is expertly designed to provide a robust and precise connection between shafts in light duty power transmission applications. This product boasts a clamp style mechanism for enhanced security and zero-backlash performance, ensuring optimal torque transfer without compromising on precision. Machined from a single piece of 7075 aluminium, it offers a combination of lightweight construction and remarkable strength, making it ideal for high-speed environments up to 6,000 RPM. The innovative spiral cuts enhance torque capacity while minimising windup, further elevating its effectiveness in dynamic applications. Manufactured under stringent quality controls in Marlborough, MA, this coupling is compliant with RoHS3 and REACH regulations, ensuring both safety and reliability. Each unit includes Nypatch anti-vibration hardware for improved screw seating and installation repeatability, a testament to its engineering excellence.
Innovative spiral cuts increase torque capacity
Compatible with high-speed applications up to 6,000 RPM
Nypatch hardware prevents galling and maintains holding power
Designed for efficient energy transfer in power transmission systems
Manufactured in the USA with strict quality controls
RoHS3 and REACH compliant for environmental safety
Dynamic performance maintained under various misalignment conditions
Related links
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 7 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 9 mm Flexible Beam Coupling
- Ruland 38.1 mm Length 8 mm Flexible Beam Coupling
