Ruland, 25.4 mm OD, 34.6 mm Length 7 mm Flexible Coupling 6 mm
- RS Stock No.:
- 592-221
- Mfr. Part No.:
- MDCDK25-7-6-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 592-221
- Mfr. Part No.:
- MDCDK25-7-6-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 34.6mm | |
| Bore Size A | 7mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 6mm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Minimum Operating Temperature | -40°F | |
| Membrane Material | 302 Stainless Steel | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25 | |
| Standards/Approvals | DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 34.6mm | ||
Bore Size A 7mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 6mm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Minimum Operating Temperature -40°F | ||
Membrane Material 302 Stainless Steel | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25 | ||
Standards/Approvals DIN 912 12.9, RoHS3, MIL-A-8625 Type II Class 2, REACH, ASTM B580 Type B | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is expertly engineered to provide exceptional performance in applications requiring precise alignment and vibration reduction. Designed with 7mm and 6mm bores, this coupling features an anodized aluminum construction that combines lightweight durability with high-speed capability. The innovative double disc design allows for individual disc flexibility, accommodating various misalignment types without compromising torque transmission. Moreover, it is crafted to operate effectively in environments with speeds reaching up to 10,000 RPM, making it ideal for sectors such as semiconductor manufacturing and machine tooling. Thoughtfully manufactured in the USA, the coupling adheres to rigorous quality standards, ensuring reliability and efficiency in every use.
Zero-backlash design enhances precision in motion control
Balanced construction minimises vibration at high speeds
Aluminium hubs provide strength while keeping the assembly lightweight
Individual disc flexibility accommodates all types of misalignment
Meets stringent RoHS3 and REACH compliance standards for environmental safety
Related links
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
