Ruland, 25.4 mm OD, 34.6 mm Length 8 mm Flexible Coupling 7 mm
- RS Stock No.:
- 593-368
- Mfr. Part No.:
- MDCDK25-8-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 593-368
- Mfr. Part No.:
- MDCDK25-8-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 8mm | |
| Length | 34.6mm | |
| Bore Size B | 7mm | |
| Maximum Speed | 10000rpm | |
| Hub Material | Aluminium | |
| Style | Clamp | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Series | MDCDK25 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 8mm | ||
Length 34.6mm | ||
Bore Size B 7mm | ||
Maximum Speed 10000rpm | ||
Hub Material Aluminium | ||
Style Clamp | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Series MDCDK25 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals ASTM B580 Type B, DIN 912 12.9, MIL-A-8625 Type II Class 2, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling is engineered for precision and performance, making it an ideal choice for various mechanical applications. Designed to accommodate 8mm x 7mm bores and featuring a robust aluminum construction, this coupling provides a lightweight yet torsionally rigid solution. Its zero-backlash design ensures optimal performance by significantly reducing vibration at high speeds, while the unique double disc configuration allows for compensation of misalignment. Manufactured under stringent quality controls, this coupling aligns perfectly with industry standards, ensuring reliability and durability in demanding environments. With compatibility for speeds up to 10,000 RPM, its perfect for use in semiconductor, solar, and machine tool systems among others, where precise positioning is crucial. Additionally, the coupling is RoHS3 and REACH compliant, showcasing its commitment to environmental standards.
Lightweight aluminium construction facilitates easy installation
Zero-backlash design enhances system performance by eliminating play
Accommodates angular and parallel misalignment for flexibility in setup
Balanced design significantly reduces vibrations at high operating speeds
Metric hardware ensures common compatibility with global components
Manufactured from solid bar stock sourced from North American mills
Related links
- Ruland 34.6 mm Length 8 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
