Ruland, 25.4 mm OD, 34.6 mm Length 7 mm Flexible Coupling 7 mm
- RS Stock No.:
- 593-421
- Mfr. Part No.:
- MDCDK25-7-7-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€165.02
(exc. VAT)
€202.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.02 |
*price indicative
- RS Stock No.:
- 593-421
- Mfr. Part No.:
- MDCDK25-7-7-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Bore Size A | 7mm | |
| Length | 34.6mm | |
| Maximum Speed | 10000rpm | |
| Bore Size B | 7mm | |
| Hub Material | Aluminium | |
| Membrane Material | 302 Stainless Steel | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 200°F | |
| Series | MDCDK25 | |
| Standards/Approvals | DIN 912 12.9, REACH, RoHS3 | |
| Screw Size | M3 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Bore Size A 7mm | ||
Length 34.6mm | ||
Maximum Speed 10000rpm | ||
Bore Size B 7mm | ||
Hub Material Aluminium | ||
Membrane Material 302 Stainless Steel | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 200°F | ||
Series MDCDK25 | ||
Standards/Approvals DIN 912 12.9, REACH, RoHS3 | ||
Screw Size M3 | ||
- COO (Country of Origin):
- US
The Ruland Clamp double disc coupling designed for superior performance in precision applications. With its robust yet lightweight aluminum construction, this coupling effortlessly accommodates both angular and parallel misalignments, ensuring reliability and enhanced operational efficiency. Ideal for high-speed environments, it boasts a balanced design that significantly reduces vibration while facilitating maximum torque capabilities. This product serves a wide range of applications, from semiconductor machines to printing systems, with a focus on zero-backlash performance that ensures precise positioning. Manufactured in the USA under stringent controls, the MDCDK25-7-7-A is crafted from top-grade materials, providing peace of mind in terms of quality and compliance with industry standards.
Designed for high-speed applications with speeds up to 10,000 RPM
Constructed from solid bar stock sourced from North American mills
Features a zero-backlash mechanism for precise movement
Constructed with aluminium hubs and stainless steel disc springs for durability
Supports various degrees of misalignment for enhanced flexibility
Related links
- Ruland 34.6 mm Length 11 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 7 mm
- Ruland 34.6 mm Length 7 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 10 mm Flexible Coupling 6 mm
- Ruland 34.6 mm Length 9 mm Flexible Coupling 9 mm
- Ruland 34.6 mm Length 11 mm Flexible Coupling 8 mm
- Ruland 34.6 mm Length 8 mm Flexible Coupling 8 mm
