Ruland, 50.8 mm OD 24 mm, 61.3 mm Length Flexible Coupling 17 mm
- RS Stock No.:
- 593-481
- Mfr. Part No.:
- MBC51-24-17-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€202.46
(exc. VAT)
€249.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €202.46 |
*price indicative
- RS Stock No.:
- 593-481
- Mfr. Part No.:
- MBC51-24-17-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling | |
| Length | 61.3mm | |
| Maximum Speed | 10000rpm | |
| Torque Rating | 45.2Nm | |
| Moment of Inertia | 79.968 x 10-6 kg/m² | |
| Misalignment - Angular | 2.0° | |
| Hub Material | Aluminium | |
| Misalignment - Parallel | 250μm | |
| Misalignment - Axial | 500μm | |
| Bellows Material | 321 Stainless Steel | |
| Bore Size A | 24mm | |
| Bore Size B | 17mm | |
| Minimum Operating Temperature | -40°F | |
| Series | MBC51 | |
| Maximum Operating Temperature | 200°F | |
| Standards/Approvals | DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling | ||
Length 61.3mm | ||
Maximum Speed 10000rpm | ||
Torque Rating 45.2Nm | ||
Moment of Inertia 79.968 x 10-6 kg/m² | ||
Misalignment - Angular 2.0° | ||
Hub Material Aluminium | ||
Misalignment - Parallel 250μm | ||
Misalignment - Axial 500μm | ||
Bellows Material 321 Stainless Steel | ||
Bore Size A 24mm | ||
Bore Size B 17mm | ||
Minimum Operating Temperature -40°F | ||
Series MBC51 | ||
Maximum Operating Temperature 200°F | ||
Standards/Approvals DIN 912 12.9, ISO 9001:2015, REACH, RoHS3 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Bellows Coupling designed for precision applications featuring a robust construction that enhances both torsional stiffness and misalignment capabilities. This coupling is crafted with two anodised aluminium hubs and a stainless steel bellows, ensuring low inertia and lightweight performance. The unique design reduces vibrations at high rotational speeds, reaching up to 10,000 RPM, making it suitable for advanced positioning tasks. Assembled with strict adherence to ISO 9001:2015 standards, this coupling guarantees superior quality and compliance with RoHS3 and REACH directives.
Compromises two anodised aluminium hubs for enhanced durability
Utilises a stainless steel bellows for lightweight construction
Engineered to accommodate all types of misalignment
Maintains high performance even at extreme rotational speeds
Manufactured under strict quality control to ensure reliability
Compliant with industry standards for safety and environmental responsibility
Features a balanced design to minimise vibrations during operation
Designed for ease of installation and maintenance
Related links
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 17 mm
- Ruland 61.3 mm Length Flexible Coupling 24 mm
- Ruland 61.3 mm Length Flexible Coupling 12 mm
- Ruland 61.3 mm Length Flexible Coupling 20 mm
- Ruland 61.3 mm Length Flexible Coupling 18 mm
