Ruland, 38.1 mm OD 19 mm, 57.2 mm Length 10 mm Flexible Beam Coupling
- RS Stock No.:
- 592-785
- Mfr. Part No.:
- FCMR38-19-10-A
- Manufacturer:
- Ruland
Subtotal (1 unit)*
€130.56
(exc. VAT)
€160.59
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €130.56 |
*price indicative
- RS Stock No.:
- 592-785
- Mfr. Part No.:
- FCMR38-19-10-A
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 38.1 mm | |
| Length | 57.2mm | |
| Maximum Speed | 6000rpm | |
| Torque Rating | 9.04Nm | |
| Moment of Inertia | 30.032 x 10-6 kg/m² | |
| Number of Beams | 6 | |
| Misalignment - Angular | 3.0° | |
| Style | Clamp | |
| Misalignment - Parallel | 0.76mm | |
| Misalignment - Axial | 0.38mm | |
| Bore Size A | 19mm | |
| Minimum Operating Temperature | -40°C | |
| Material | 7075-T651 Extruded Drawn Aluminium Bar | |
| Bore Size B | 10mm | |
| Maximum Operating Temperature | 107°C | |
| Series | FCMR38 | |
| Standards/Approvals | DIN 912 12.9 | |
| Screw Size | M5 | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 38.1 mm | ||
Length 57.2mm | ||
Maximum Speed 6000rpm | ||
Torque Rating 9.04Nm | ||
Moment of Inertia 30.032 x 10-6 kg/m² | ||
Number of Beams 6 | ||
Misalignment - Angular 3.0° | ||
Style Clamp | ||
Misalignment - Parallel 0.76mm | ||
Misalignment - Axial 0.38mm | ||
Bore Size A 19mm | ||
Minimum Operating Temperature -40°C | ||
Material 7075-T651 Extruded Drawn Aluminium Bar | ||
Bore Size B 10mm | ||
Maximum Operating Temperature 107°C | ||
Series FCMR38 | ||
Standards/Approvals DIN 912 12.9 | ||
Screw Size M5 | ||
- COO (Country of Origin):
- US
The Ruland Clamp style six beam coupling redefines performance in light duty power transmission applications. Specifically designed with precision engineering, it provides an effective means of connecting servo motors to lead screws while ensuring maximum reliability. The unique construction from a single piece of 7075 aluminium enhances its strength, making it lightweight, yet robust enough to withstand demanding operational conditions. With advanced features like zero-backlash and a balanced design, this coupling significantly reduces vibrations even at high speeds of up to 6,000 RPM. Additionally, the innovative Nypatch anti-vibration hardware enhances screw seating and installation repeatability, ensuring structural integrity during operation. Manufactured in the USA with strict quality controls, this coupling is RoHS3 and REACH compliant, establishing a standard for durability and environmental responsibility.
Machined from a single piece of 7075 aluminium for enhanced strength and low inertia
Zero-backlash design ensures precise motion control
Balanced design reduces vibrations, ideal for high-speed applications
Nypatch hardware guarantees consistent screw seating and prevents galling
Compatible with various shaft sizes, accommodating diverse applications
Performance ratings exceed DIN 912 12.9 standards for maximum torque capabilities
Compact dimensions allow for easy installation in space-constrained environments
Related links
- Ruland Beam Coupling 10 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 15 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 17 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 18 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 12 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 16 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 13 mm 57.2mm Length Flexible Beam Coupling
- Ruland Beam Coupling 14 mm 57.2mm Length Flexible Beam Coupling
